Part Details for 1555305 by Phoenix Contact
Overview of 1555305 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1555305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1555305-ND
|
DigiKey | CBL CIRC 17P MALE TO WIRE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.6200 | Buy Now |
DISTI #
651-1555305
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-17P-MR/ 1,5-PVC SCO RoHS: Compliant | 0 |
|
$73.5100 / $78.6200 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 17-position - PVC - black RAL 9005 - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 1.5 m RoHS: Compliant | 0 |
|
$64.5800 / $83.2800 | Buy Now |
DISTI #
000000000002431180
|
Sager | Sensor Cables / Actuator Cables SAC-17P-MR/ 1,5-PVC SCO Min Qty: 1 | 0 |
|
$79.6200 / $89.1800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 980 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 17-position - PVC - black RAL 9005 - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 1.5 m RoHS: Compliant | 0 |
|
$64.5800 / $83.2800 | Buy Now |
Part Details for 1555305
1555305 CAD Models
1555305 Part Data Attributes
|
1555305
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1555305
Phoenix Contact
Circular Connector, 17 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 17 |