Part Details for 1555541 by Phoenix Contact
Overview of 1555541 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1555541-ND
|
DigiKey | SENSOR/ACTUATOR BOX W/8 SLOTS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$424.3260 / $461.2200 | Buy Now |
DISTI #
651-1555541
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-8/16-L-5.0 PVC FB RoHS: Compliant | 2 |
|
$424.3200 / $458.3700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Food processing industry - connection method: M12 socket Stainless steel - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp, master cable connection: Fixed connection 180° - PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$390.4600 / $424.7100 | Buy Now |
DISTI #
000000000002647261
|
Sager | Sensor Cables / Actuator Cables SACB-8/16-L-5.0 PVC FB Min Qty: 1 | 0 |
|
$467.0800 / $484.3700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 1700 |
|
RFQ | |
DISTI #
3259141
|
Farnell | SENSOR DISTRIBUTION BOX, M12-5P, 8PORT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$395.1137 | Buy Now |
|
Master Electronics | Sensor/actuator box - application: Food processing industry - connection method: M12 socket Stainless steel - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp, master cable connection: Fixed connection 180° - PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$390.4600 / $424.7100 | Buy Now |