Part Details for 1555554 by Phoenix Contact
Overview of 1555554 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1555554-ND
|
DigiKey | SENSOR/ACTUATOR BOX W/8 SLOTS Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$568.7000 | Buy Now |
DISTI #
651-1555554
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-8/16-L-10. 0PVC FB RoHS: Compliant | 0 |
|
$543.3900 / $568.7000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - M12 socket - 8 slots - 5-pos. - double occupancy - status indicator: yes - pnp - master cable connection: Fixed connection 180° - PVC - cable length: 10 m - shielding: No RoHS: Compliant | 0 |
|
$480.0400 / $523.6800 | Buy Now |
DISTI #
000000000002647262
|
Sager | Sensor Cables / Actuator Cables SACB-8/16-L-10. 0PVC FB Min Qty: 1 | 0 |
|
$575.9300 / $597.2600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 800 |
|
RFQ | |
DISTI #
3259144
|
Farnell | SENSOR DISTRIBUTION BOX, M12-5P, 8PORT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$465.2454 | Buy Now |
|
Master Electronics | Sensor/actuator box - M12 socket - 8 slots - 5-pos. - double occupancy - status indicator: yes - pnp - master cable connection: Fixed connection 180° - PVC - cable length: 10 m - shielding: No RoHS: Compliant | 0 |
|
$480.0400 / $523.6800 | Buy Now |
Part Details for 1555554
1555554 CAD Models
1555554 Part Data Attributes
|
1555554
Phoenix Contact
Buy Now
|
Compare Parts:
1555554
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |