Part Details for 1555680 by Phoenix Contact
Overview of 1555680 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1555680-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$18.3425 / $24.3600 | Buy Now |
DISTI #
651-1555680
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/ 0 3-186/FS SCO RoHS: Compliant | 33 |
|
$18.3400 / $24.3600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 0.3 m RoHS: Compliant | 0 |
|
$18.9900 / $24.1200 | Buy Now |
DISTI #
000000000003138613
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MS/ 0 3-186/FS SCO Min Qty: 5 | 0 |
|
$23.0600 / $25.8300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 0.3 m RoHS: Compliant | 0 |
|
$18.9900 / $24.1200 | Buy Now |
Part Details for 1555680
1555680 CAD Models
1555680 Part Data Attributes
|
1555680
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1555680
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |