Part Details for 1555F2GY by Hammond Manufacturing
Overview of 1555F2GY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555F2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1165
|
Newark | Enclosure, Din Rail, Polycarbonate, Gray, Enclosure Type:Din Rail, Enclosure Material:Polycarbonate, External Height - Metric:119.4Mm, External Width - Metric:89Mm, External Depth - Metric:61Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Hammond 1555F2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 420 |
|
$16.1100 / $20.3100 | Buy Now |
DISTI #
3937-1555F2GY-ND
|
DigiKey | BOX PC GRAY 4.72"L X 3.54"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
277 In Stock |
|
$27.2180 / $31.8400 | Buy Now |
DISTI #
HM1822-ND
|
DigiKey | BOX PC GRAY 4.72"L X 3.54"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
11 In Stock |
|
$14.9419 / $19.5400 | Buy Now |
DISTI #
546-1555F2GY
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight/Polycarb. 4.7x3.5x2.4"StyleLi RoHS: Compliant | 28 |
|
$14.9400 / $19.5300 | Buy Now |
DISTI #
70163948
|
RS | Enclosure, Box/Lid, Polycarbonate, Gray, 4.7x3.5x2.4 In, IP66, StyledLid, 1555 | Hammond Manufacturing 1555F2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1900 / $19.7300 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 416 Factory Stock |
|
$15.1300 / $20.0300 | Buy Now |
DISTI #
HM-1555F2GY
|
TME | Enclosure: multipurpose, X: 90mm, Y: 120mm, Z: 60mm, 1555, grey Min Qty: 1 | 0 |
|
$17.1700 / $21.4600 | RFQ |
|
Powell Electronics | 120X90X60MM P/C NEMA ENCL. Min Qty: 1 | 275 |
|
$14.9700 / $17.5100 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 416 Factory Stock |
|
$15.1300 / $20.0300 | Buy Now |