Part Details for 1555J2F42GY by Hammond Manufacturing
Overview of 1555J2F42GY by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555J2F42GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5348
|
Newark | Enclosure, Pcb/Panel/Din Rail, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:37.34Mm, External Width - Metric:91Mm, External Depth - Metric:160Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Hammond 1555J2F42GY (Alternate Part Number: 623980035956 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1077 |
|
$17.0100 / $22.1800 | Buy Now |
DISTI #
84R4483
|
Newark | Enclosure, Watertight, Styled Lid, Multipurpose, 159 Mm, 91 Mm, 159 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Hammond 1555J2F42GY (Alternate Part Number: 623980035956 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8200 | Buy Now |
DISTI #
HM392-ND
|
DigiKey | BOX PC GRAY 6.3"L X 3.57"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1882 In Stock |
|
$16.3206 / $21.3400 | Buy Now |
DISTI #
546-1555J2F42GY
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight/Polycarb. 6.3x3.6x2.5" Flanged RoHS: Compliant | 597 |
|
$15.9900 / $21.3300 | Buy Now |
DISTI #
70166097
|
RS | Enclosure, Flanged, Polycarbonate, UL94V0,Gray,6.3x3.6x2.44 In, NEMA13,1555 Series | Hammond Manufacturing 1555J2F42GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3900 | RFQ |
|
Onlinecomponents.com | enclosure - plastic with flange RoHS: Compliant |
20 In Stock 1077 Factory Stock |
|
$15.5400 / $21.8100 | Buy Now |
DISTI #
HM-1555J2F42GY
|
TME | Enclosure: multipurpose, X: 91mm, Y: 159mm, Z: 62mm, 1555, grey Min Qty: 1 | 0 |
|
$16.5500 / $21.2900 | RFQ |
DISTI #
1829812
|
Farnell | BOX, FLANGED, PC, IP67 RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$17.3684 / $20.8245 | Buy Now |
|
Master Electronics | enclosure - plastic with flange RoHS: Compliant |
20 In Stock 1077 Factory Stock |
|
$15.5400 / $21.8100 | Buy Now |
Part Details for 1555J2F42GY
1555J2F42GY CAD Models
1555J2F42GY Part Data Attributes
|
1555J2F42GY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1555J2F42GY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |