Part Details for 1555JFPL by Hammond Manufacturing
Overview of 1555JFPL by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555JFPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3154
|
Newark | Inner Panel, Enclosure, Steel, Panel Type:Inner Panel, Panel Material:Steel, Body Color:-, For Use With:Hammond 1555Jf17Gy, 1555J2F17Gy, 1555Jf42Gy & 1555J2F42Gy Enclosures, External Height - Metric:148Mm, Product Range:1555F Series Rohs Compliant: Yes |Hammond 1555JFPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$6.2100 / $6.5300 | Buy Now |
DISTI #
3937-1555JFPL-ND
|
DigiKey | GALVANIZED STEEL INNER PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$11.2365 / $13.1500 | Buy Now |
DISTI #
HM3504-ND
|
DigiKey | GALVANIZED STEEL INNER PANEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$5.8750 / $9.9100 | Buy Now |
DISTI #
546-1555JFPL
|
Mouser Electronics | Enclosures, Boxes, & Cases Steel Inner Panel For 1555 Flanged J RoHS: Compliant | 0 |
|
$5.8700 / $6.1700 | Order Now |
DISTI #
70315385
|
RS | Internal Panel, Steel Inner Panel For 1555 Flanged J | Hammond Manufacturing 1555JFPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2000 / $7.0500 | RFQ |
|
Onlinecomponents.com | galvanized steel inner panel RoHS: Compliant | 58 Factory Stock |
|
$6.0900 / $9.2600 | Buy Now |
DISTI #
26076950
|
Verical | Galvanized Steel Inner Panel For 1554 Pb Series, 148mm Product Length, 76mm Product Depth RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1617 | Americas - 5 |
|
$1.1970 | Buy Now |
DISTI #
HM-1555JFPL
|
TME | Mounting plate, steel Min Qty: 1 | 0 |
|
$7.4700 / $9.6000 | RFQ |
|
Powell Electronics | 1555JF INNER PANEL Min Qty: 1 | 38 |
|
$6.1800 / $7.2300 | Buy Now |
DISTI #
C1S313600102763
|
Chip1Stop | Other boxes and cases | 5 |
|
$1.7600 | Buy Now |
Part Details for 1555JFPL
1555JFPL CAD Models
1555JFPL Part Data Attributes
|
1555JFPL
Hammond Manufacturing
Buy Now
|
Compare Parts:
1555JFPL
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |