Part Details for 1555L2F17GY by Hammond Manufacturing
Overview of 1555L2F17GY by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555L2F17GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7246
|
Newark | Enclosure, Flanged Lid, Polycarbonate Rohs Compliant: Yes |Hammond 1555L2F17GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$13.8800 / $16.8900 | Buy Now |
DISTI #
164-1555L2F17GY-ND
|
DigiKey | ENCLOSURE PC 5.71"L X 4.18"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$13.5441 / $18.9600 | Buy Now |
DISTI #
546-1555L2F17GY
|
Mouser Electronics | Enclosures, Boxes, & Cases PC FLANGED BASE NEMA ENCL. RoHS: Compliant | 1 |
|
$12.9100 / $15.5600 | Buy Now |
DISTI #
74736304
|
RS | PC FLANGED BASE NEMA ENCL. | Hammond Manufacturing 1555L2F17GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4200 | RFQ |
DISTI #
77784324
|
Verical | RAL7035 grey watertight plastic enclosure, flange Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$28.0758 | Buy Now |
DISTI #
HM-1555L2F17GY
|
TME | Enclosure: multipurpose, X: 104mm, Y: 106mm, Z: 37mm, 1555F, grey Min Qty: 1 | 5 |
|
$16.0200 / $20.6000 | Buy Now |