Part Details for 1555XGY by Hammond Manufacturing
Overview of 1555XGY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555XGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9604
|
Newark | Enclosure, Abs, Small, Light Grey, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:89.9Mm, External Width - Metric:200Mm, External Depth - Metric:300Mm, Ip Rating:Ip66, Body Color:Light Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1555XGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$31.1500 / $39.2200 | Buy Now |
DISTI #
3937-1555XGY-ND
|
DigiKey | BOX ABS GRAY 11.81"L X 7.87"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
15 In Stock |
|
$52.5635 / $61.4500 | Buy Now |
DISTI #
164-1555XGY-ND
|
DigiKey | BOX ABS GRAY 11.81"L X 7.87"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
10 In Stock |
|
$29.5123 / $37.7200 | Buy Now |
DISTI #
546-1555XGY
|
Mouser Electronics | Enclosures, Boxes, & Cases 300X200X90MM ABS NEMA ENCL. RoHS: Compliant | 14 |
|
$29.5100 / $37.7200 | Buy Now |
DISTI #
72074613
|
RS | Watertight Enclosure, 4X, 6P, ABS, 1555 Series, Gray,11.81x7.87x3.54 | Hammond Manufacturing 1555XGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2500 / $37.9800 | RFQ |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure RoHS: Compliant | 21 Factory Stock |
|
$29.2500 / $38.6700 | Buy Now |
DISTI #
HM-1555XGY
|
TME | Enclosure: multipurpose, X: 200mm, Y: 300mm, Z: 90mm, 1555, ABS, grey Min Qty: 1 | 0 |
|
$36.3100 / $46.6800 | RFQ |
|
Powell Electronics | 300X200X90MM ABS NEMA ENCL. Min Qty: 1 | 14 |
|
$28.9100 / $33.8000 | Buy Now |
|
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure RoHS: Compliant | 21 Factory Stock |
|
$29.2500 / $38.6700 | Buy Now |
Part Details for 1555XGY
1555XGY CAD Models
1555XGY Part Data Attributes
|
1555XGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1555XGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |