Part Details for 155601-4204 by ITT Interconnect Solutions
Overview of 155601-4204 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
142-04L | Coilcraft Inc | General Purpose Inductor, 0.166uH, Air-Core, 3838 | |
142-04J08L | Coilcraft Inc | Variable Inductor, 0.174uH Min, 0.218uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 155601-4204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$136.4800 / $338.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$136.4800 / $338.2100 | Buy Now |