Part Details for 155634-2808 by ITT Interconnect Solutions
Overview of 155634-2808 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69155-634LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 34 Positions, 2.54mm (0.100in) Pitch | |
DC2808A | Analog Devices | LTC6561 Demo Board | |
8T79S828-08NLGI8 | Renesas Electronics Corporation | 1-to-8 Differential to Universal Output Clock Divider/Fanout Buffer |
Price & Stock for 155634-2808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.6200 / $230.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$121.6200 / $230.4700 | Buy Now |