Part Details for 1556870 (ALTERNATE: SACC-M12MS-4CON-PG 7-M SKIN) by Phoenix Contact
Overview of 1556870 (ALTERNATE: SACC-M12MS-4CON-PG 7-M SKIN) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1556870 (ALTERNATE: SACC-M12MS-4CON-PG 7-M SKIN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71334033
|
RS | Circular connector, Plug, Male Pins, 4 pos, 4A, 250V, M12-4 | Phoenix Contact 1556870 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$14.5400 / $17.8400 | Buy Now |