Part Details for 1556EGY by Hammond Manufacturing
Overview of 1556EGY by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1556EGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK1079
|
Newark | Enclosure, Wall Mount, Abs, Light Grey, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:45Mm, External Width - Metric:120Mm, External Depth - Metric:160Mm, Ip Rating:Ip54, Body Color:Light Gray Rohs Compliant: Yes |Hammond 1556EGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$8.6700 / $10.7600 | Buy Now |
DISTI #
164-1556EGY-ND
|
DigiKey | ENCLOSURE ABS 6.3"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$7.5811 / $10.6700 | Buy Now |
DISTI #
546-1556EGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Modern General Purpose Enclosures 6.30 x 4.72 x 1.77 inch RoHS: Compliant | 0 |
|
$7.4900 / $10.4900 | Order Now |
DISTI #
74693787
|
RS | Enclosure, IP54, Wall-Mount, Desktop, UL94-V0, 6.30 x 4.72 x 1.77, Light Gray | Hammond Manufacturing 1556EGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2100 / $9.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 210 Factory Stock |
|
$7.3900 / $9.7900 | Buy Now |
DISTI #
HM-1556EGY
|
TME | Enclosure: multipurpose, X: 120mm, Y: 160mm, Z: 45mm, 1556, ABS, IP54 Min Qty: 1 | 0 |
|
$9.7600 / $12.1200 | RFQ |
|
Master Electronics | RoHS: Compliant | 210 Factory Stock |
|
$7.3900 / $9.7900 | Buy Now |