Part Details for 1556FAWH by Hammond Manufacturing
Overview of 1556FAWH by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1556FAWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK1089
|
Newark | Enclosure, Wall Mount, Abs, White, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:70Mm, External Width - Metric:160Mm, External Depth - Metric:160Mm, Ip Rating:Ip54, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Hammond 1556FAWH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$12.1600 / $15.9100 | Buy Now |
DISTI #
164-1556FAWH-ND
|
DigiKey | ENCLOSURE ABS WHITE 6.3"LX6.3"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$12.7563 / $16.1600 | Buy Now |
DISTI #
546-1556FAWH
|
Mouser Electronics | Enclosures, Boxes, & Cases Modern General Purpose Enclosures 6.30 x 6.30 x 2.76 inch RoHS: Compliant | 0 |
|
$12.4700 / $15.6800 | Order Now |
DISTI #
74693792
|
RS | Enclosure, IP54, Wall-Mount, Desktop, UL94-V0, 6.30 x 6.30 x 2.36, White | Hammond Manufacturing 1556FAWH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 78 Factory Stock |
|
$10.6600 / $24.0600 | Buy Now |
DISTI #
HM-1556FAWH
|
TME | Enclosure: multipurpose, X: 160mm, Y: 160mm, Z: 70mm, 1556, ABS, white Min Qty: 1 | 0 |
|
$14.2800 / $17.7200 | RFQ |
DISTI #
4170741
|
element14 Asia-Pacific | ENCLOSURE, WALL MOUNT, ABS, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$13.1742 / $16.5657 | Buy Now |
DISTI #
4170741
|
Farnell | ENCLOSURE, WALL MOUNT, ABS, WHITE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 6 |
|
$13.7253 / $17.0280 | Buy Now |
|
Master Electronics | RoHS: Compliant | 78 Factory Stock |
|
$10.6600 / $24.0600 | Buy Now |