Part Details for 1556HWH by Hammond Manufacturing
Overview of 1556HWH by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1556HWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK1130
|
Newark | Enclosure, Wall Mount, Abs, White, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:45Mm, External Width - Metric:200Mm, External Depth - Metric:200Mm, Ip Rating:Ip54, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Hammond 1556HWH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$13.4900 / $17.6500 | Buy Now |
DISTI #
164-1556HWH-ND
|
DigiKey | ENCLOSURE ABS 7.87"L X 7.87"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$14.1501 / $17.9200 | Buy Now |
DISTI #
546-1556HWH
|
Mouser Electronics | Enclosures, Boxes, & Cases Modern General Purpose Enclosures 7.87 x 7.87 x 1.77 inch RoHS: Compliant | 0 |
|
$13.8300 / $17.3900 | Order Now |
DISTI #
74693813
|
RS | Enclosure, IP54, Wall-Mount, Desktop, UL94-V0, 7.87 x 7.87x 1.77, White | Hammond Manufacturing 1556HWH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 80 Factory Stock |
|
$11.8200 / $26.6900 | Buy Now |
DISTI #
HM-1556HWH
|
TME | Enclosure: multipurpose, X: 200mm, Y: 200mm, Z: 45mm, 1556, ABS, white Min Qty: 1 | 0 |
|
$15.8200 / $19.6300 | RFQ |
DISTI #
4170764
|
element14 Asia-Pacific | ENCLOSURE, WALL MOUNT, ABS, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.5932 / $18.3485 | Buy Now |
DISTI #
4170764
|
Farnell | ENCLOSURE, WALL MOUNT, ABS, WHITE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 1 |
|
$15.1395 / $18.7870 | Buy Now |
|
Master Electronics | RoHS: Compliant | 80 Factory Stock |
|
$11.8200 / $26.6900 | Buy Now |