Part Details for 1557 YL001 by Alpha Wire
Results Overview of 1557 YL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD15571Q2 | Texas Instruments | 20V, N ch NexFET MOSFET™, single SON2x2, 19.2mOhm 6-WSON -55 to 150 |
Price & Stock for 1557 YL001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1741746
|
Farnell | WIRE, YEL, 16AWG, 26/30AWG, 304.8M COO: United States RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 2 |
|
$324.5084 | Buy Now |
|
DISTI #
1557YL001-ND
|
DigiKey | HOOK-UP STRND 16AWG YELLOW 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$480.0240 / $570.0400 | Buy Now |
|
DISTI #
602-1557-1000-05
|
Mouser Electronics | Hook-up Wire 16AWG 26/30 PVC 1000ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$480.9200 / $569.9600 | Order Now |
|
DISTI #
1557-YL001
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, yellow, 1kV, 305m Min Qty: 1 | 0 |
|
$284.4900 / $406.4100 | RFQ |