Part Details for 1557D2BK by Hammond Manufacturing
Overview of 1557D2BK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1557D2BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9616
|
Newark | Enclosure, Pc, Small, Black, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:44.96Mm, External Width - Metric:120Mm, External Depth - Metric:120Mm, Ip Rating:Ip68, Body Color:Black Rohs Compliant: Yes |Hammond 1557D2BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 466 |
|
$16.2100 / $20.3500 | Buy Now |
DISTI #
164-1557D2BK-ND
|
DigiKey | BOX PC BLACK 4.72"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
7 In Stock |
|
$15.0207 / $19.6400 | Buy Now |
DISTI #
546-1557D2BK
|
Mouser Electronics | Enclosures, Boxes, & Cases POLY NEMA 120x120x45 WALL MNT ENCL BLACK RoHS: Compliant | 62 |
|
$15.0200 / $17.4400 | Buy Now |
DISTI #
72074620
|
RS | Watertight Enclosure, 4/4X, 6/6P, Polycarb, 1557 Series, Black,4.72x4.72x1.77 | Hammond Manufacturing 1557D2BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8400 / $19.5800 | RFQ |
|
Onlinecomponents.com | 466 Factory Stock |
|
$14.3000 / $20.0700 | Buy Now | |
DISTI #
HM-1557D2BK
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 45mm, polycarbonate Min Qty: 1 | 1 |
|
$17.8300 / $22.9200 | Buy Now |
|
Master Electronics | 466 Factory Stock |
|
$14.3000 / $20.0700 | Buy Now |