Part Details for 1557DABK by Hammond Manufacturing
Overview of 1557DABK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1557DABK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6855
|
Newark | Small Enclosure, Abs, Black, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:70.1Mm, External Width - Metric:120Mm, External Depth - Metric:120Mm, Ip Rating:Ip66, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1557DABK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 307 |
|
$19.6100 / $22.3200 | Buy Now |
DISTI #
164-1557DABK-ND
|
DigiKey | BOX PC BLACK 4.72"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.7600 | Buy Now |
DISTI #
546-1557DABK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS NEMA 120x120x70 WALL MNT ENCL BLACK RoHS: Compliant | 0 |
|
$20.4500 / $23.0400 | Order Now |
DISTI #
71846277
|
RS | Enclosure, Wallmount, Table Top, ABS, Black, 120L x 120W x 70H, 1557 Series | Hammond Manufacturing 1557DABK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6100 | RFQ |
|
Onlinecomponents.com | BLACK GPABS plastic watertight enclosure - 4.72 x 4.72 x 2.76 inches - 0.56 lbs. RoHS: Compliant | 307 Factory Stock |
|
$14.3000 / $20.0700 | Buy Now |
DISTI #
HM-1557DABK
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 70mm, ABS, black, IP66 Min Qty: 1 | 0 |
|
$17.6800 / $22.7200 | RFQ |
|
Powell Electronics | Min Qty: 1 | 194 |
|
$14.3000 / $16.3400 | Buy Now |
DISTI #
3518186
|
Farnell | SMALL ENCLOSURE, ABS, BLACK RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$20.4398 / $23.2720 | Buy Now |
|
Master Electronics | BLACK GPABS plastic watertight enclosure - 4.72 x 4.72 x 2.76 inches - 0.56 lbs. RoHS: Compliant | 307 Factory Stock |
|
$14.3000 / $20.0700 | Buy Now |
Part Details for 1557DABK
1557DABK CAD Models
1557DABK Part Data Attributes:
|
1557DABK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1557DABK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |