Part Details for 1557DGY by Hammond Manufacturing
Overview of 1557DGY by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1557DGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6859
|
Newark | Small Enclosure, Abs, Grey, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:44.96Mm, External Width - Metric:120Mm, External Depth - Metric:120Mm, Ip Rating:Ip66, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1557DGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 312 |
|
$15.1100 / $18.1200 | Buy Now |
DISTI #
164-1557DGY-ND
|
DigiKey | BOX PC GRAY 4.72"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$18.1200 | Buy Now |
DISTI #
546-1557DGY
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS NEMA 120x120x45 WALL MNT ENCL GRAY RoHS: Compliant | 33 |
|
$15.2300 / $17.4200 | Buy Now |
DISTI #
71846284
|
RS | Enclosure, Wallmount, Table Top, ABS, Gray, 120L x 120W x 45H, 1557 Series | Hammond Manufacturing 1557DGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8900 / $14.1700 | RFQ |
|
Onlinecomponents.com | RAL7035 grey ABS plastic watertight enclosure - 4.72 x 4.72 x 1.77 inches - 0.44 lbs. RoHS: Compliant | 312 Factory Stock |
|
$11.1900 / $58.2000 | Buy Now |
DISTI #
HM-1557DGY
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 45mm, ABS, light grey Min Qty: 1 | 0 |
|
$13.7100 / $17.5000 | RFQ |
|
Master Electronics | RAL7035 grey ABS plastic watertight enclosure - 4.72 x 4.72 x 1.77 inches - 0.44 lbs. RoHS: Compliant | 312 Factory Stock |
|
$11.1900 / $58.2000 | Buy Now |
Part Details for 1557DGY
1557DGY CAD Models
1557DGY Part Data Attributes:
|
1557DGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1557DGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |