Part Details for 1557FA2BK by Hammond Manufacturing
Overview of 1557FA2BK by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1557FA2BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9618
|
Newark | Enclosure, Pc, Small, Black, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:70.1Mm, External Width - Metric:160Mm, External Depth - Metric:160Mm, Ip Rating:Ip68, Body Color:Black Rohs Compliant: Yes |Hammond 1557FA2BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 394 |
|
$29.0400 / $36.5600 | Buy Now |
DISTI #
164-1557FA2BK-ND
|
DigiKey | BOX PC BLACK 6.3"L X 6.3"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
23 In Stock |
|
$27.5108 / $35.1600 | Buy Now |
DISTI #
546-1557FA2BK
|
Mouser Electronics | Enclosures, Boxes, & Cases POLY NEMA160x160x70 WALL MNT ENCL BLACK RoHS: Compliant | 34 |
|
$27.5100 / $35.1500 | Buy Now |
DISTI #
72074626
|
RS | Watertight Enclosure, 4/4X, 6/6P, Polycarb, 1557 Series, Black,6.30x6.30x2.76 | Hammond Manufacturing 1557FA2BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.0000 / $35.1600 | RFQ |
|
Onlinecomponents.com | 394 Factory Stock |
|
$25.6000 / $35.9300 | Buy Now | |
DISTI #
HM-1557FA2BK
|
TME | Enclosure: multipurpose, X: 160mm, Y: 160mm, Z: 70mm, polycarbonate Min Qty: 1 | 11 |
|
$31.7600 / $40.8300 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 236 |
|
$25.6000 / $29.2600 | Buy Now |
DISTI #
3518222
|
element14 Asia-Pacific | ENCLOSURE, PC, SMALL, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$32.9593 / $35.0290 | Buy Now |
DISTI #
3518222
|
Farnell | ENCLOSURE, PC, SMALL, BLACK RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 500 |
|
$30.3248 / $38.1696 | Buy Now |
|
Master Electronics | 394 Factory Stock |
|
$25.6000 / $35.9300 | Buy Now |
Part Details for 1557FA2BK
1557FA2BK CAD Models
1557FA2BK Part Data Attributes:
|
1557FA2BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1557FA2BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |