There are no models available for this part yet.
Overview of 155850-1370 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1370A-D | Analog Devices | LTC2258-14: 14-bit 65Msps ADC, | |
DC1370A-N | Analog Devices | LTC2262-12: 12-bit, 150Msps AD | |
LT1370HVIR#TRPBF | Analog Devices | 500kHz Hi Eff 6A Sw Reg |
Price & Stock for 155850-1370 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$76.3800 / $144.7400 | Buy Now | |||
Master Electronics | 0 |
|
$76.3800 / $144.7400 | Buy Now |