Part Details for 155850-1424 by ITT Interconnect Solutions
Overview of 155850-1424 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1424IN8-5#PBF | Analog Devices | Iso Fly Sw Reg w/ 5V Out | |
LT1424IN8-9#PBF | Analog Devices | Iso Fly Sw Reg w/ 9V Out | |
LT1424CS8-9#PBF | Analog Devices | Iso Fly Sw Reg w/ 9V Out |
Price & Stock for 155850-1424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$70.3300 / $133.2700 | Buy Now | |
|
Master Electronics | 0 |
|
$70.3300 / $133.2700 | Buy Now |