Part Details for 155850-1873 by ITT Interconnect Solutions
Overview of 155850-1873 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1873ARMZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1873ARMZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
LTC1873EG#TRPBF | Analog Devices | 2x 550kHz Sync 2-PhSw Reg Cntr |
Price & Stock for 155850-1873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$89.2800 / $169.1900 | Buy Now | |
|
Master Electronics | 0 |
|
$89.2800 / $169.1900 | Buy Now |