Part Details for 155850-3075 by ITT Interconnect Solutions
Overview of 155850-3075 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13307-5ARZRL7 | Analog Devices | Triple Supervisory Circuits | |
ADM3075EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps | |
ADM3075EWYRZ | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps |
Price & Stock for 155850-3075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.2400 / $189.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$100.2400 / $189.9600 | Buy Now |