-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1558506-ND
|
DigiKey | BUS SYSTEM FLUSH-TYPE SOCKET ETH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
71 In Stock |
|
$15.7683 / $21.4100 | Buy Now |
DISTI #
651-1558506
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-FSD- 4CON-L180/12SCOSH RoHS: Compliant | 14 |
|
$15.7600 / $21.4100 | Buy Now |
|
Onlinecomponents.com | Bus system flush-type socket - Ethernet - 4-pos. - M12 SPEEDCON - shielded - D-coded - rear/screw mounting with Pg9 thread - with straight solder connection - design with 12 mm long solder pins RoHS: Compliant | 0 |
|
$16.2300 / $20.6200 | Buy Now |
|
Dynamic Solutions GmbH | Bus system flat-type plug | 950 |
|
RFQ | |
|
Master Electronics | Bus system flush-type socket - Ethernet - 4-pos. - M12 SPEEDCON - shielded - D-coded - rear/screw mounting with Pg9 thread - with straight solder connection - design with 12 mm long solder pins RoHS: Compliant | 0 |
|
$16.2300 / $20.6200 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-DSI-FSD- 4CON-L180/12SCOSH, flush-type socket, Ethernet, 4-pos., M12 SPEEDCON, shielded | 50 |
|
$87.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1558506
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1558506
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |