-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1859
|
Newark | Circular Connector, Pluscon Series, Plug, 17, Pin, Cable Mount Rohs Compliant: Yes |Phoenix Contact 1559602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$57.4900 / $64.1500 | Buy Now |
DISTI #
277-13448-ND
|
DigiKey | CONN PLUG MALE 17P AXIAL PIERCE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5 In Stock |
|
$47.9400 | Buy Now |
DISTI #
651-1559602
|
Mouser Electronics | Circular Metric Connectors SACC-MS-17PCON SCO RoHS: Compliant | 103 |
|
$47.9400 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 17-position - Plug straight M12 SPEEDCON - A-coded - Piercecon<sup>®</sup> fast connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5.4 mm ... 8.2 mm RoHS: Compliant |
5 In Stock |
|
$45.5300 / $51.4100 | Buy Now |
DISTI #
1559602
|
TTI | Circular Metric Connectors SACC-MS-17PCON SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.4900 / $50.1000 | Buy Now |
DISTI #
000000000003478182
|
Sager | Circular Metric Connectors SACC-MS-17PCON SCO Min Qty: 1 | 0 |
|
$57.6700 / $64.5900 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 410 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 17-position - Plug straight M12 SPEEDCON - A-coded - Piercecon<sup>®</sup> fast connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5.4 mm ... 8.2 mm RoHS: Compliant |
5 In Stock |
|
$45.5300 / $51.4100 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-MS-17PCON SCO | 50 |
|
$175.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1559602
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1559602
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |