Part Details for 1559631 (ALTERNATE: SACC-FS-12PCON SCO) by Phoenix Contact
Overview of 1559631 (ALTERNATE: SACC-FS-12PCON SCO) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1559631 (ALTERNATE: SACC-FS-12PCON SCO)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70251358
|
RS | Circular M12 Socket, A Coded, 12 Position, Pierce, 1.5A, IP67, SACC Series | Phoenix Contact 1559631 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 30 |
|
$42.4700 / $50.8600 | Buy Now |