Part Details for 1559631 by Phoenix Contact
Overview of 1559631 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1559631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X9545
|
Newark | Sacc-Fs-12Pcon Sco |Phoenix Contact 1559631 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7372-ND
|
DigiKey | CONN RCPT FMALE 12P AXIAL PIERCE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21 In Stock |
|
$41.1728 / $51.1100 | Buy Now |
DISTI #
651-1559631
|
Mouser Electronics | Circular Metric Connectors SACC-FS-12PCON SCO RoHS: Compliant | 49 |
|
$41.3300 / $50.8600 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 12-position - Socket straight M12 SPEEDCON - A-coded - Piercecon<sup>®</sup> fast connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5.4 mm ... 8.2 mm RoHS: Compliant |
18 In Stock |
|
$40.1700 / $50.8600 | Buy Now |
|
Quest Components | 2 |
|
$71.9960 | Buy Now | |
DISTI #
1559631
|
TTI | Circular Metric Connectors SACC-FS-12PCON SCO Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$40.0200 / $50.0800 | Buy Now |
DISTI #
000000000003478183
|
Sager | Circular Metric Connectors SACC-FS-12PCON SCO Min Qty: 1 | 0 |
|
$51.7600 / $57.9700 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 550 |
|
RFQ | |
DISTI #
3269559
|
Farnell | CONN, SENSOR, FEMALE, 12 POS RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$48.9056 | Buy Now |
|
Master Electronics | Connector - Universal - 12-position - Socket straight M12 SPEEDCON - A-coded - Piercecon<sup>®</sup> fast connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5.4 mm ... 8.2 mm RoHS: Compliant |
18 In Stock |
|
$40.1700 / $50.8600 | Buy Now |
Part Details for 1559631
1559631 CAD Models
1559631 Part Data Attributes:
|
1559631
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1559631
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |