-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1340-ND
|
DigiKey | CAP FILM 1.5UF 10% 250VDC AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
227 In Stock |
|
$0.6499 / $1.9000 | Buy Now |
DISTI #
598-155MWR250K
|
Mouser Electronics | Film Capacitors 1.5uF 250V 10% RoHS: Compliant | 175 |
|
$0.6160 / $1.9000 | Buy Now |
DISTI #
30204504
|
Verical | Cap Film 1.5uF 250V PET 10%( 12.5 X 29mm) Axial 1.179 Ohm 105°C Bulk Min Qty: 400 Package Multiple: 400 | Americas - 1600 |
|
$0.7388 / $0.8250 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | 1700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
155MWR250K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
155MWR250K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |