Part Details for 155MWR400K by Illinois Capacitor Inc
Overview of 155MWR400K by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 155MWR400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4366
|
Newark | Film Capacitor, 1.5Uf 400Wv +10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 155MWR400K Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 / $0.9140 | Buy Now |
|
Future Electronics | MWR Series 400 V 1.5 uF ±10 % Axial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8950 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 1.5uF ±10% - 400WVDC - +105°C | 0 |
|
$0.7410 / $1.5520 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 75 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYESTER, 400V, 10% +TOL, 10% -TOL, 1.5UF, THROUGH HOLE MOUNT | 60 |
|
$0.9000 / $2.4000 | Buy Now |
Part Details for 155MWR400K
155MWR400K CAD Models
155MWR400K Part Data Attributes:
|
155MWR400K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
155MWR400K
Illinois Capacitor Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE: 200V | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel, 5% Capacitance Tolerance | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MWR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MWR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |