Part Details for 155PMB122KSP0 by Illinois Capacitor Inc
Overview of 155PMB122KSP0 by Illinois Capacitor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155PMB122KSP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3882
|
Newark | Film Capacitor, 1.5Uf 1200Wv +/-10% Rohs Compliant: Yes |Illinois Capacitor 155PMB122KSP0 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 / $11.3900 | Buy Now |
DISTI #
155PMB122KSP0
|
Richardson RFPD | IGBT SNUBBER CAPACITOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for 155PMB122KSP0
155PMB122KSP0 CAD Models
155PMB122KSP0 Part Data Attributes
|
155PMB122KSP0
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
155PMB122KSP0
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE(V) : 630 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Series | PMB | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |