Part Details for 155X180X13.17TAY (ALTERNATE: 75005482) by Dichtomatik
Overview of 155X180X13.17TAY (ALTERNATE: 75005482) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155X180X13.17TAY (ALTERNATE: 75005482)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74129487
|
RS | Oil Seal, 155mm ID, 180mm OD, 13.1mm Width | Dichtomatik 155X180X13.17TAY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0700 / $51.8500 | RFQ |