Part Details for 156-00282 by HellermannTyton
Overview of 156-00282 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156-00282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4254
|
Newark | Heavy Duty Cable Tie/Fir Tree Mount, 15" X .5"l, .03" .28" Panel Thick, 50Lb, Pa66Hs/Pa66Hirhs, Black, 500/Pkg |Hellermanntyton 156-00282 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$205.1300 / $248.8900 | Buy Now |
DISTI #
1436-1426-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 11.81" Min Qty: 500 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3829 / $0.5301 | Buy Now |
DISTI #
329-15600282
|
Mouser Electronics | Cable Tie Mounts T50LFT7HD BLKHS TIE & MNT ASMY RoHS: Compliant | 0 |
|
$0.4130 / $0.5310 | Order Now |
DISTI #
70399871
|
RS | Cable Tie & Push Mount Base,15"L,50lb, HoleDia. 0.24"-0.8",PA66HS, Black | HellermannTyton 156-00282 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4490 / $0.4880 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4703 / $0.5798 | Buy Now |
DISTI #
156-00282
|
TTI | Cable Tie Mounts T50LFT7HD BLKHS TIE & MNT ASMY RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$0.4690 / $0.5650 | Buy Now |
DISTI #
000000000003150593
|
Sager | Cable Tie Mounts T50LFT7HD BLKHS TIE & MNT ASMY Min Qty: 500 | 12000 |
|
$0.5092 / $0.6683 | Buy Now |
Part Details for 156-00282
156-00282 CAD Models
156-00282 Part Data Attributes
|
156-00282
HellermannTyton
Buy Now
|
Compare Parts:
156-00282
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |