Part Details for 156-01121 by HellermannTyton
Overview of 156-01121 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158517-01121LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Cable Receptacle, 11 Position, With TPA/Without CPA | |
10151422-0112110LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
68001-121HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 21 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 156-01121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-156-01121
|
Mouser Electronics | Cable Mounting & Accessories 2-Piece Cable Tie/Screw Mount, 8" Long, M6 Hole, 50lb, PA66HS/PA66HIRHS, Black, 2000/ctn | 0 |
|
$0.9850 / $1.4400 | Order Now |
DISTI #
74981080
|
RS | 2-Piece Cable Tie/Screw Mount, 8" Long, M6 Hole, 50lb, Black | HellermannTyton 156-01121 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.3100 | RFQ |
|
Onlinecomponents.com | 2-Piece Cable Tie/Screw Mount - 8" Long - M6 Hole - 50lb - PA66HS/PA66HIRHS - Black - 2000/ctn RoHS: Compliant | 0 |
|
$0.6390 / $0.7880 | Buy Now |
DISTI #
000000000007206436
|
Sager | 2-PIECE CABLE TIE/SCREW MOUNT, 8 LONG, M6 HOLE, 50LB, PA66HS/PA66HIRHS, BLACK, 2000/CTN Min Qty: 500 | 0 |
|
$0.8652 / $0.9397 | Buy Now |