Part Details for 156-04029 by HellermannTyton
Overview of 156-04029 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84817-104029LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 120 Position, Select Load, Standard |
Price & Stock for 156-04029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-156-04029
|
Mouser Electronics | Cable Mounting & Accessories Heavy Duty Cable Tie/Fir Tree Mount, 8.0"L, 0.03 - 0.28", Panel Thick., PA66HIRHS/PA66HIRHSUV, OG/BK, 500/pkg | 0 |
|
$0.2490 / $0.4200 | Order Now |
DISTI #
74981109
|
RS | Heavy Duty Cable Tie/Fir Tree Mount, 8.0"L, 0.03 - 0.28", Panel Thick., OG/BK | HellermannTyton 156-04029 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3360 / $0.3730 | RFQ |
|
Onlinecomponents.com | Heavy Duty Cable Tie/Fir Tree Mount - 8.0"L - 0.03 - 0.28" Panel Thick. - PA66HIRHS/PA66HIRHSUV - OG/BK - 500/pkg RoHS: Compliant | 0 |
|
$0.1936 / $0.2410 | Buy Now |
DISTI #
000000000007206471
|
Sager | HEAVY DUTY CABLE TIE/FIR TREE MOUNT, 8.0L, 0.03 - 0.28, PANEL THICK., PA66HIRHS/PA66HIRHSUV, OG/BK, 500/PKG Min Qty: 1000 | 0 |
|
$0.2087 / $0.2739 | Buy Now |