Part Details for 156-04031 by HellermannTyton
Overview of 156-04031 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156-04031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-156-04031
|
Mouser Electronics | Cable Mounting & Accessories 2-Pc Cable Tie/Fir Tree Mount, 15.0"L, 0.35" Mounting Hole, 120lb, PA66HIRHS/PA66HIRHSUV, OG/BK, 2000/pkg | 0 |
|
$0.4720 / $0.4880 | Order Now |
DISTI #
74981111
|
RS | 2-Pc Cable Tie/Fir Tree Mount, 15.0"L, 0.35" Mounting Hole, 120lb, OG/BK | HellermannTyton 156-04031 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
DISTI #
000000000007206473
|
Sager | 2-PC CABLE TIE/FIR TREE MOUNT, 15.0L, 0.35 MOUNTING HOLE, 120LB, PA66HIRHS/PA66HIRHSUV, OG/BK, 2000/PKG Min Qty: 2000 | 0 |
|
$0.5830 | Buy Now |