Part Details for 156-04053 by HellermannTyton
Overview of 156-04053 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB110405322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black. | |
G832ME110405322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black | |
G832MC110405322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black. |
Price & Stock for 156-04053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-156-04053
|
Mouser Electronics | Cable Ties 2-Piece Cable Tie & Edge Clip, 8.0"L, EC5B, 1 - 3 mm Panel, 50lb, PA66HIRHS/PA66HIRHSUV, OG/BK,500/pkg | 0 |
|
$0.3410 / $0.3520 | Order Now |
DISTI #
74981125
|
RS | 2-Piece Cable Tie & Edge Clip, 8.0"L, EC5B, 1 - 3 mm Panel, 50lb, OG/BK | HellermannTyton 156-04053 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3800 / $0.4500 | RFQ |
|
Onlinecomponents.com | 2-Piece Cable Tie & Edge Clip - 8.0"L - EC5B - 1 - 3 mm Panel - 50lb - PA66HIRHS/PA66HIRHSUV - OG/BK,500/pkg RoHS: Compliant | 0 |
|
$0.3364 / $0.4904 | Buy Now |
DISTI #
000000000007206487
|
Sager | 2-PIECE CABLE TIE & EDGE CLIP, 8.0L, EC5B, 1 - 3 MM PANEL, 50LB, PA66HIRHS/PA66HIRHSUV, OG/BK,500/PKG Min Qty: 4000 | 0 |
|
$0.4281 | Buy Now |