Part Details for 156-112-RG59 by Amphenol Corporation
Overview of 156-112-RG59 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156-112-RG59
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
156-112-RG59
|
Avnet Americas | Conn 1.6/5.6 PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 156-112-RG59) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-156-112-RG59
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1.6/5.6 PLG STRAIGHT RoHS: Compliant | 0 |
|
$10.5200 / $11.5100 | Order Now |
Part Details for 156-112-RG59
156-112-RG59 CAD Models
156-112-RG59 Part Data Attributes
|
156-112-RG59
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
156-112-RG59
Amphenol Corporation
RF 1.6/5.6 DIN Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: IEC 169-13, DIN 47295, APPLICABLE CABLE: RG 59 | |
Body Diameter | 0.425 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF 1.6/5.6 DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |