Part Details for 156-5-006-0-NTX-YS0 by MPE-Garry GmbH
Overview of 156-5-006-0-NTX-YS0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 156-5-006-0-NTX-YS0
156-5-006-0-NTX-YS0 CAD Models
156-5-006-0-NTX-YS0 Part Data Attributes
|
156-5-006-0-NTX-YS0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
156-5-006-0-NTX-YS0
MPE-Garry GmbH
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.181 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.256 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 156-5-006-0-NTX-YS0
This table gives cross-reference parts and alternative options found for 156-5-006-0-NTX-YS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 156-5-006-0-NTX-YS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRS-2H-06-SG-SMT-P-PP-TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 156-5-006-0-NTX-YS0 vs HRS-2H-06-SG-SMT-P-PP-TR |
RSVL-2A-06-SG-SMT-TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 156-5-006-0-NTX-YS0 vs RSVL-2A-06-SG-SMT-TR |
2RS2B-06-G-SMT | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 156-5-006-0-NTX-YS0 vs 2RS2B-06-G-SMT |
BL21-22VDGG-006PC/TRU | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 156-5-006-0-NTX-YS0 vs BL21-22VDGG-006PC/TRU |
JS-A-3020-06-E | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.118 inch Pitch, Locking, Plug | Central Components Manufacturing | 156-5-006-0-NTX-YS0 vs JS-A-3020-06-E |
BD091-06-I-0450-L-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | 156-5-006-0-NTX-YS0 vs BD091-06-I-0450-L-D |
SFM315-LPGE-D03-SP-BK | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | 156-5-006-0-NTX-YS0 vs SFM315-LPGE-D03-SP-BK |
SSHSM-103-D-02-T-H | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | 156-5-006-0-NTX-YS0 vs SSHSM-103-D-02-T-H |
PHF-2542-06-2 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Marktech Optoelectronics | 156-5-006-0-NTX-YS0 vs PHF-2542-06-2 |
1865202063 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 156-5-006-0-NTX-YS0 vs 1865202063 |