Part Details for 156.5610.6152 by Littelfuse Inc
Overview of 156.5610.6152 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A66152SP | Renesas Electronics Corporation | I/O Expander, SOP, / | |
DF61527RJ48FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for Automotive, Factory Automation and Industrial Applications (Non Promotion) |
Price & Stock for 156.5610.6152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3330
|
Newark | Fuse - Strip 30 W/O Housing 36Vdc 150A/ Bulk |Littelfuse 156.5610.6152 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 / $0.3310 | Buy Now |
DISTI #
156.5610.6152-ND
|
DigiKey | FUSE STRIP 150A 36VDC BOLT MOUNT Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3114 | Buy Now |
DISTI #
576-156.5610.6152
|
Mouser Electronics | Fuse Holder Accessories 36VDC 150A Strip 30 W/O Housing RoHS: Compliant | 0 |
|
$0.2960 / $0.6800 | Order Now |
|
Future Electronics | Fuse Holder Accessories 36VDC 150A Strip 30 W/O Housing RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.2900 / $0.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2077 / $0.3157 | Buy Now |
|
Ozdisan Elektronik | FUSE STRIP 150A 36VDC BOLT MOUNT | 0 |
|
$0.6004 / $0.6905 | RFQ |
Part Details for 156.5610.6152
156.5610.6152 CAD Models
156.5610.6152 Part Data Attributes
|
156.5610.6152
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
156.5610.6152
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 11 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 41 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 625 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 36 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 60 s |