Part Details for 156.5611.5501 by Littelfuse Inc
Overview of 156.5611.5501 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55501EJ | Rochester Electronics LLC | 55501 - Buffer/Driver | |
55501EJ/B | Rochester Electronics LLC | 55501 - Buffer/Driver | |
55501EFD/BZA | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) - Dual marked (8601802ZA) |
Price & Stock for 156.5611.5501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3333
|
Newark | Fuse Strip 30 W/Housing 36V 50A 50 Pc/ Box |Littelfuse 156.5611.5501 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $6.3300 | Buy Now |
DISTI #
156.5611.5501-ND
|
DigiKey | FUSE STRIP 50A 36VDC BOLT MOUNT Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6034 | Buy Now |
DISTI #
576-156.5611.5501
|
Mouser Electronics | Fuse Holder Accessories 80VDC 50A Strip 30 W/ Housing RoHS: Compliant | 0 |
|
$5.7900 / $9.1000 | Order Now |
|
Future Electronics | Fuse Holder Accessories 80VDC 50A Strip 30 W/ Housing RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$7.4600 / $7.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $3.3200 | Buy Now |
|
Ozdisan Elektronik | FUSE STRIP 50A 36VDC BOLT MOUNT | 0 |
|
$10.2564 / $10.9743 | RFQ |
Part Details for 156.5611.5501
156.5611.5501 CAD Models
156.5611.5501 Part Data Attributes
|
156.5611.5501
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
156.5611.5501
Littelfuse Inc
156.5611.5501,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 14 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 375 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 36 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 60 s |