There are no models available for this part yet.
Overview of 156.5677.5601 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5677RSDZ | Analog Devices | Evaluation board i.c. | |
AD5677RBCPZ-2-RL7 | Analog Devices | 16-Ch16-BITnanoDAC+with2ppm/Cr | |
AD5677RBCPZ-1 | Analog Devices | 16-Ch16-BITnanoDAC+with2ppm/Cr |
Price & Stock for 156.5677.5601 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05M2349
|
Newark | Fuse - Strip Hsb 32Vdc 60A 100 Pc/ Bulk |Littelfuse 156.5677.5601 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 / $0.5310 | Buy Now | |
DISTI #
F11199-ND
|
DigiKey | FUSE STRIP 60A 32VDC BOLT MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
273 In Stock |
|
$0.3300 / $0.7700 | Buy Now | |
DISTI #
576-156.5677.5601
|
Mouser Electronics | Automotive Fuses STRIP HSB 60A 100 PC RoHS: Not Compliant | 67 |
|
$0.3300 / $0.7500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.3430 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2281 / $0.3385 | Buy Now | ||
DISTI #
C1S425200814411
|
Chip1Stop | Fuse 60A 32V Bolt Down 42 X 12 X 0.4mm Zinc Alloy Automotive RoHS: Compliant pbFree: Yes | 800 |
|
$0.3596 / $0.6215 | Buy Now | |
Ozdisan Elektronik | FUSE STRIP 60A 32VDC BOLT MOUNT | 0 |
|
$0.7165 / $0.8240 | RFQ |
CAD Models for 156.5677.5601 by Littelfuse Inc
Part Data Attributes for 156.5677.5601 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Body Breadth
|
12 mm
|
Body Height
|
0.4 mm
|
Body Length or Diameter
|
42 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
41400 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
60 A
|
Rated Voltage(DC)
|
32 V
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Trip Time or Delay
|
0.01 s
|