Part Details for 156.5677.6151 by Littelfuse Inc
Overview of 156.5677.6151 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156.5677.6151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2350
|
Newark | Fuse - Strip Hsb 32Vdc 150A 100 Pc/ Bulk |Littelfuse 156.5677.6151 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 / $0.5310 | Buy Now |
DISTI #
F11200-ND
|
DigiKey | FUSE STRIP 150A 32VDC BOLT MOUNT Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5333 | Buy Now |
DISTI #
576-156.5677.6151
|
Mouser Electronics | Automotive Fuses STRIP HSB 150A 100 PC RoHS: Compliant | 0 |
|
$0.3330 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.3430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2373 / $0.3608 | Buy Now |
|
Ozdisan Elektronik | FUSE STRIP 150A 32VDC BOLT MOUNT | 0 |
|
$0.6962 / $0.8006 | RFQ |
Part Details for 156.5677.6151
156.5677.6151 CAD Models
156.5677.6151 Part Data Attributes
|
156.5677.6151
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
156.5677.6151
Littelfuse Inc
Electric Fuse, 150A, 32VDC, Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 42 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 465000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.01 s |