-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 150A, 32VDC, Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5677RSDZ | Analog Devices | Evaluation board i.c. | |
AD5677RBCPZ-2-RL7 | Analog Devices | 16-Ch16-BITnanoDAC+with2ppm/Cr | |
AD5677RBCPZ-1 | Analog Devices | 16-Ch16-BITnanoDAC+with2ppm/Cr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3344
|
Newark | Fuse - Strip Hsb 32Vdc 150A 5000 Pc/ Bulk |Littelfuse 156.5677.6152 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 | Buy Now |
DISTI #
156.5677.6152-ND
|
DigiKey | FUSE STRIP 150A 32VDC BOLT 5K PC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4119 In Stock |
|
$0.1300 / $0.3400 | Buy Now |
DISTI #
576-156.5677.6152
|
Mouser Electronics | Automotive Fuses 32VDC 150A HSB Strip RoHS: Compliant | 1956 |
|
$0.1510 / $0.2400 | Buy Now |
|
Future Electronics | Fuse - Strip HSB 32VDC 150A 5000 pc RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.1520 / $0.1620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1023 / $0.1578 | Buy Now |
|
Ozdisan Elektronik | FUSE STRIP 150A 32VDC BOLT 5K PC | 0 |
|
$0.3298 / $0.3793 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
156.5677.6152
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
156.5677.6152
Littelfuse Inc
Electric Fuse, 150A, 32VDC, Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 42 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 465000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.01 s |