Part Details for 156.OA01.24 by Altech Corporation
Overview of 156.OA01.24 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156.OA01.24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2077
|
Newark | 1 Channel Module, 4P,10A, 24V, |Altech 156.OA01.24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.3200 / $70.6500 | Buy Now |
DISTI #
156.OA01.24-ND
|
DigiKey | RELAY SAFETY 10A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.8200 | Buy Now |
DISTI #
845-156.OA01.24
|
Mouser Electronics | I/O Modules 1 Channel Module, 4P,10A, 24V, | 0 |
|
$60.2400 / $65.4400 | Order Now |
DISTI #
71238250
|
RS | 1 Channel Module, 4P,10A, 24V, Din rail mount without relay | Altech Corp 156.OA01.24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9700 / $59.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$45.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.6800 / $63.1300 | Buy Now |
DISTI #
10100497
|
TestEquity LLC | Altech 156.OA01.24 1 Channel Module, 4P,10A, 24V, Din rail mount without relay | 0 |
|
$47.8100 | Buy Now |