Part Details for 156.OA11.1231C by Altech Corporation
Overview of 156.OA11.1231C by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-1231CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, With Short Tail, Tape and Reel with cap. | |
GSB311231CPHR | Amphenol Communications Solutions | USB3.2, A, GEN1, RightAngle, STACK, DIP, 30u\\ GOLD, BLUE, TL 2.17MM, SHELL TAB MATTE TIN. | |
TM4C1231C3PMI | Texas Instruments | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 32-kb Flash, 12-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85 |
Price & Stock for 156.OA11.1231C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2088
|
Newark | 1 Channel Module, 4P,8A, 12V, |Altech 156.OA11.1231C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.6900 / $128.4700 | Buy Now |
DISTI #
156.OA11.1231C-ND
|
DigiKey | RELAY SAFETY 4PST 8A 12V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.5500 | Buy Now |
DISTI #
845-156OA111231C
|
Mouser Electronics | Safety Relays 1 Channel Module, 4P,8A, 12V, | 0 |
|
$103.1600 / $114.9900 | Order Now |
DISTI #
71238082
|
RS | 1 Channel Module, 4P,8A, 12V, 3NO/1NC | Altech Corp 156.OA11.1231C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$87.2300 / $109.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$86.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.5200 / $107.1800 | Buy Now |
DISTI #
10047272
|
TestEquity LLC | Altech 156.OA11.1231C 1 Channel Module, 4P,8A, 12V, 3NO/1NC | 0 |
|
$86.9400 | Buy Now |