Part Details for 1560 YL001 by Alpha Wire
Overview of 1560 YL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1560 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9614
|
Newark | Hook Up Wire, 1000Ft 12Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:12Awg, Conductor Area Csa:3.315Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1560 YL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,447.5200 | Buy Now |
DISTI #
1560YL001-ND
|
DigiKey | HOOK-UP STRND 12AWG YELLOW Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6976 | Buy Now |
DISTI #
602-1560-1000-05
|
Mouser Electronics | Hook-up Wire 12AWG 65/30 PVC 1000ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$1,280.5300 / $1,452.4000 | Order Now |
DISTI #
70136195
|
RS | Hook-Up Wire, 12 AWG, 65x30, 0.016 in., 0.125 in., -40 degC, 80 degC, 1000 V | Alpha Wire 1560 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,781.4200 / $1,875.2200 | RFQ |
DISTI #
1560-YL001
|
TME | Wire, HookUp Wire, stranded, Cu, 12AWG, PVC, yellow, 1kV, 305m Min Qty: 1 | 0 |
|
$631.1800 / $901.6800 | RFQ |