Part Details for 1560-H by Brady Worldwide Inc
Overview of 1560-H by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1560-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1560-901MXC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1560-901ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1560-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K1788
|
Newark | B946 N&l Blk/Yel 1560-H/Card Of 5 Labels |Brady 1560-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4900 | Buy Now |
DISTI #
2267-1560-H-ND
|
DigiKey | B946 N&L BLK/YEL 1560-H Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$10.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.0700 / $10.4900 | Buy Now |