Part Details for 1560086 by Phoenix Contact
Overview of 1560086 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1560086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1560086-ND
|
DigiKey | CONN Y-ADPT 5P-5/5P M-F/F INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
35 In Stock |
|
$26.9482 / $35.7900 | Buy Now |
DISTI #
651-1560086
|
Mouser Electronics | Circular Metric Connectors SAC-5P-M12Y/2 XM12FS VP BK RoHS: Compliant | 1 |
|
$26.9400 / $35.7900 | Buy Now |
DISTI #
71870619
|
RS | SAC-5P-M12Y/2XM12FS VP BK | Phoenix Contact 1560086 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$28.1100 / $36.5100 | Buy Now |
|
Onlinecomponents.com | Conn Circular Adapter F/F/F 5 POS ST Cable Mount 5 Terminal 1/2 Port RoHS: Compliant | 16 Factory Stock |
|
$27.2200 / $33.2200 | Buy Now |
DISTI #
000000000003138629
|
Sager | Circular Metric Connectors SAC-5P-M12Y/2 XM12FS VP BK Min Qty: 5 | 0 |
|
$33.8800 / $37.9400 | Buy Now |
|
Master Electronics | Conn Circular Adapter F/F/F 5 POS ST Cable Mount 5 Terminal 1/2 Port RoHS: Compliant | 16 Factory Stock |
|
$27.2200 / $33.2200 | Buy Now |
Part Details for 1560086
1560086 CAD Models
1560086 Part Data Attributes
|
1560086
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1560086
Phoenix Contact
Circular Connector Adapter, 5 Contact(s), Female-Female-Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | SOCKET-SOCKET-PLUG | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE-FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |
Alternate Parts for 1560086
This table gives cross-reference parts and alternative options found for 1560086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1560086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84854-9513 | Circular Connector Adapter, 5 Contact(s), Female-Female-Male | Molex | 1560086 vs 84854-9513 |
TBFH44-1PS | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | 1560086 vs TBFH44-1PS |
TBF44-1PS | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | 1560086 vs TBF44-1PS |
TBFH36A34PS | Circular Connector Adapter, 52 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | 1560086 vs TBFH36A34PS |
CIRTBFP32-59PS | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | 1560086 vs CIRTBFP32-59PS |
TBF-36-52PS | Circular Connector Adapter, 52 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | 1560086 vs TBF-36-52PS |
1546068 | Circular Connector Adapter, 5 Contact(s), Female-Female-Male, ROHS COMPLIANT | Phoenix Contact | 1560086 vs 1546068 |