Part Details for 1562220000 by Weidmüller Interface GmbH & Co. KG
Overview of 1562220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1562220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8450
|
Newark | Tb, Power Distribution, 1Pos, 95Mm2, Rated Current:270A, Rated Voltage:1Kv, No. Of Poles:1 Pole, Line Side Connections Per Pole:3, Line Side Connection Method:Screw, Line Side Wire Size Max:-, Load Side Connection Method:Screw Rohs Compliant: Yes |Weidmuller 1562220000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$48.2000 / $53.2100 | Buy Now |
DISTI #
281-4521-ND
|
DigiKey | WPD 107 1X95/2X35+8X25 GY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.6754 / $54.5200 | Buy Now |
DISTI #
1562220000
|
Avnet Americas | Phase Distribution Terminal Block 25mm²/35mm²/95mm² DIN Rail Mount Wemid Light Gray - Bulk (Alt: 1562220000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1562220000
|
Mouser Electronics | Barrier Terminal Blocks WPD 107 1X95/2X35+8X25 GY RoHS: Compliant | 0 |
|
$48.5000 / $54.5200 | Order Now |
|
Onlinecomponents.com | Phase Distribution Terminal Block 25mm²/35mm²/95mm² DIN Rail Mount Wemid Light Gray RoHS: Compliant |
1 In Stock |
|
$45.1200 / $67.8600 | Buy Now |
|
Master Electronics | Phase Distribution Terminal Block 25mm²/35mm²/95mm² DIN Rail Mount Wemid Light Gray RoHS: Compliant |
1 In Stock |
|
$45.1200 / $67.8600 | Buy Now |